Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoT50L.NO3PCopy
Newark Part No.97AK8073
Product RangeT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.980 |
| 5+ | $15.240 |
| 10+ | $14.570 |
| 25+ | $13.980 |
| 50+ | $13.390 |
| 100+ | $12.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT50L.NO3PCopy
Newark Part No.97AK8073
Product RangeT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourOrange
Cable Tie Length390mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max110mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
390mm
Cable Bundle Diameter Max
110mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Orange
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
