Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-25200 T250XL0X2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y3587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.430 |
| 4+ | $96.270 |
| 10+ | $84.060 |
| 20+ | $82.180 |
| 40+ | $69.970 |
| 100+ | $64.810 |
| 200+ | $60.580 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$101.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-25200 T250XL0X2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y3587
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length1.03m
Cable Tie Width12.5mm
Cable Bundle Diameter Max305mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.03m
Cable Bundle Diameter Max
305mm
Cable Tie Type
Heavy Duty
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
12.5mm
Minimum Loop Tensile Strength
250lb
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
