Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoT150XL.NB1PCopy
Newark Part No.97AK8067
Product RangeT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.540 |
| 5+ | $38.090 |
| 10+ | $35.860 |
| 25+ | $34.080 |
| 50+ | $32.300 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$40.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT150XL.NB1PCopy
Newark Part No.97AK8067
Product RangeT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length1.1m
Cable Tie Width8.9mm
Cable Bundle Diameter Max330mm
Minimum Loop Tensile Strength780N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.1m
Cable Bundle Diameter Max
330mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
780N
Product Range
T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
