Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-15719 T150LL9X2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y3462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.430 |
| 4+ | $42.430 |
| 20+ | $39.150 |
| 40+ | $33.250 |
| 100+ | $31.280 |
| 200+ | $29.530 |
| 400+ | $28.650 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$49.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-15719 T150LL9X2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y3462
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length925mm
Cable Tie Width8.8mm
Cable Bundle Diameter Max275mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
925mm
Cable Bundle Diameter Max
275mm
Cable Tie Type
Heavy Duty
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
8.8mm
Minimum Loop Tensile Strength
175lb
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
