Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No131-75610 RT250M0X2Copy
Newark Part No.75Y2911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.520 |
| 4+ | $50.230 |
| 20+ | $46.350 |
| 40+ | $39.360 |
| 100+ | $37.030 |
| 200+ | $34.960 |
| 400+ | $33.920 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$58.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No131-75610 RT250M0X2Copy
Newark Part No.75Y2911
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length565.3mm
Cable Tie Width12.5mm
Cable Bundle Diameter Max150mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeReleasable
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
565.3mm
Cable Bundle Diameter Max
150mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
12.5mm
Minimum Loop Tensile Strength
250lb
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
