Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No590-05140 RO514Copy
Newark Part No.75Y2901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
| 10+ | $17.310 |
| 25+ | $16.260 |
| 50+ | $15.210 |
| 100+ | $14.790 |
| 250+ | $13.950 |
| 500+ | $13.740 |
| 1000+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No590-05140 RO514Copy
Newark Part No.75Y2901
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions19.05mm x 9.52mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 9.52mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
