Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoRB8.NB3PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97AK8561
Product RangeRB Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.120 |
| 5+ | $43.030 |
| 10+ | $41.150 |
| 25+ | $39.480 |
| 50+ | $37.810 |
| 100+ | $36.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$45.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRB8.NB3PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97AK8561
Product RangeRB Series
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25mm
External Width25mm
Height11.5mm
Product RangeRB Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25mm
Height
11.5mm
SVHC
To Be Advised
Internal Diameter
8mm
Cable Clamp / Clip Colour
Black
External Width
25mm
Product Range
RB Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
