Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoRB5.NN3PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AK8560
Product RangeRB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.210 |
| 5+ | $30.720 |
| 10+ | $29.380 |
| 25+ | $28.190 |
| 50+ | $26.990 |
| 100+ | $25.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$32.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRB5.NN3PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AK8560
Product RangeRB Series
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width19mm
Height6mm
Product RangeRB Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19mm
Height
6mm
SVHC
To Be Advised
Internal Diameter
5mm
Cable Clamp / Clip Colour
Natural
External Width
19mm
Product Range
RB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
