Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA9 (50 PACK)Copy
Newark Part No.69AK5739
Product RangeRA Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 10+ | $10.910 |
| 25+ | $10.200 |
| 50+ | $9.530 |
| 100+ | $9.010 |
| 250+ | $8.540 |
| 500+ | $8.110 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA9 (50 PACK)Copy
Newark Part No.69AK5739
Product RangeRA Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width19mm
Height12.5mm
Product RangeRA Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19mm
Height
12.5mm
SVHC
To Be Advised
Internal Diameter
9mm
Cable Clamp / Clip Colour
Natural
External Width
19mm
Product Range
RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
