Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA6.NN3P
Newark Part No.97AK6870
Product RangeRA Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.240 |
| 5+ | $27.890 |
| 10+ | $26.680 |
| 25+ | $25.600 |
| 50+ | $24.520 |
| 100+ | $23.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA6.NN3P
Newark Part No.97AK6870
Product RangeRA Series
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width19mm
Height9mm
Product RangeRA Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19mm
Height
9mm
SVHC
To Be Advised
Internal Diameter
6mm
Cable Clamp / Clip Colour
Natural
External Width
19mm
Product Range
RA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate