Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA18 (50 PACK)
Newark Part No.69AK5737
Product RangeRA Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
| 10+ | $15.000 |
| 25+ | $14.080 |
| 50+ | $13.300 |
| 100+ | $12.660 |
| 250+ | $12.030 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$16.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA18 (50 PACK)
Newark Part No.69AK5737
Product RangeRA Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter18mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length28.5mm
External Width28.5mm
Height23mm
Product RangeRA Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
28.5mm
Height
23mm
SVHC
To Be Advised
Internal Diameter
18mm
Cable Clamp / Clip Colour
Natural
External Width
28.5mm
Product Range
RA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate