Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10911Copy
Newark Part No.83T3071
Product RangeQ Series
Your Part Number
No Longer Available
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10911Copy
Newark Part No.83T3071
Product RangeQ Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20mm
Width20mm
Height3.7mm
Product RangeQ Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
20mm
Height
3.7mm
SVHC
To Be Advised
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
20mm
Product Range
Q Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
