Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS32-90FMC-M32Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AK6256
Product RangePCS-90FMC Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.840 |
| 5+ | $79.410 |
| 10+ | $75.370 |
| 25+ | $72.150 |
| 50+ | $68.930 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$83.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS32-90FMC-M32Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AK6256
Product RangePCS-90FMC Series
Conduit Configuration90 Degree
Trade Size-
Conduit MaterialBrass, Nylon 6 (Polyamide 6)
Conduit ColourMetallic
External Length-
IP / NEMA RatingIP65
Product RangePCS-90FMC Series
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Brass, Nylon 6 (Polyamide 6)
External Length
-
Product Range
PCS-90FMC Series
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
