Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoMST360M.M2PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.97AK7398
Product RangeMST Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.380 |
| 5+ | $110.810 |
| 10+ | $108.590 |
| 25+ | $106.380 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$115.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMST360M.M2PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.97AK7398
Product RangeMST Series
Cable Tie MaterialStainless Steel
Cable Tie ColourSilver
Cable Tie Length369mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength1500N
Cable Tie TypePunch Lock
Product RangeMST Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
369mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Punch Lock
SVHC
To Be Advised
Cable Tie Colour
Silver
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
1500N
Product Range
MST Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
