Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94089 MBT8HCopy
Newark Part No.75Y1320
Product RangeMBT Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $76.320 |
| 2+ | $69.570 |
| 10+ | $63.540 |
| 20+ | $54.670 |
| 50+ | $51.470 |
| 100+ | $48.280 |
| 200+ | $46.860 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$76.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94089 MBT8HCopy
Newark Part No.75Y1320
Product RangeMBT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length201mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangeMBT Series
SVHCTo Be Advised
Alternatives for 111-94089 MBT8H
3 Products Found
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Ball Lock
SVHC
To Be Advised
Cable Tie Colour
-
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
MBT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
