Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT33S
Newark Part No.88AH5114
Product RangeMBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.450 |
Price for:Pack of 100
Minimum: 20
Multiple: 1
$5,529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT33S
Newark Part No.88AH5114
Product RangeMBT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length838mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max254mm
Minimum Loop Tensile Strength900N
Cable Tie TypeBall Lock
Product RangeMBT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
838mm
Cable Bundle Diameter Max
254mm
Cable Tie Type
Ball Lock
SVHC
To Be Advised
Cable Tie Colour
-
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
900N
Product Range
MBT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
