Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT12HS.M2P
Newark Part No.69AC6070
Product RangeMBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.600 |
| 5+ | $51.130 |
| 10+ | $48.900 |
| 25+ | $46.930 |
| 50+ | $44.950 |
| 100+ | $43.220 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$53.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT12HS.M2P
Newark Part No.69AC6070
Product RangeMBT Series
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length300mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength440lb
Cable Tie TypeBall Lock
Product RangeMBT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
300mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Ball Lock
SVHC
To Be Advised
Cable Tie Colour
-
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
440lb
Product Range
MBT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate