Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMB4A-NAT (50 PACK)
Newark Part No.78AK6612
Product RangeMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.330 |
| 10+ | $19.920 |
| 25+ | $18.700 |
| 50+ | $17.660 |
| 100+ | $16.820 |
| 250+ | $15.970 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$21.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMB4A-NAT (50 PACK)
Newark Part No.78AK6612
Product RangeMB Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height4.7mm
Product RangeMB Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
28mm
Height
4.7mm
SVHC
To Be Advised
Mounting Hole Dia
4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
MB Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate