Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCT25-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN4191
Product RangeHCT Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.920 |
| 5+ | $42.170 |
| 10+ | $40.340 |
| 25+ | $38.680 |
| 50+ | $36.700 |
| 100+ | $34.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCT25-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN4191
Product RangeHCT Series
Stud Size - MetricM8
Stud Size - Imperial-
Wire Size AWG Max-
Conductor Area CSA25mm²
Product RangeHCT Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
-
Product Range
HCT Series
Insulator Material
Uninsulated
Stud Size - Imperial
-
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
