Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoEX322Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.370 |
| 5+ | $34.930 |
| 10+ | $33.490 |
| 25+ | $31.870 |
| 50+ | $29.840 |
| 100+ | $28.210 |
Price for:Each
Minimum: 1
Multiple: 1
$37.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoEX322Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5537
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric328mm
External Width - Metric239mm
External Depth - Metric129mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial12.91"
External Width - Imperial9.41"
External Depth - Imperial5.08"
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
328mm
External Depth - Metric
129mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
9.41"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
239mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
12.91"
External Depth - Imperial
5.08"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
