Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.950 |
| 5+ | $54.330 |
| 10+ | $51.960 |
| 25+ | $49.860 |
| 50+ | $47.760 |
| 100+ | $45.930 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$56.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoDCT90HIRK2
Newark Part No.07AM7358
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length331mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max33mm
Minimum Loop Tensile Strength150lb
Cable Tie TypeDual Lock
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
331mm
Cable Bundle Diameter Max
33mm
Cable Tie Type
Dual Lock
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
150lb
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
