Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoAS55Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77Y7515
Product RangeXP4000 AS
Your Part Number
7 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.830 |
| 5+ | $45.640 |
| 10+ | $43.760 |
| 25+ | $41.640 |
| 50+ | $38.990 |
| 100+ | $36.860 |
Price for:Each
Minimum: 1
Multiple: 1
$48.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoAS55Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77Y7515
Product RangeXP4000 AS
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPlastic
External Height - Metric305mm
External Width - Metric225mm
External Depth - Metric126mm
IP RatingIK08, IP56
IP RatingIK08, IP56
Body ColorGrey
NEMA Rating-
External Height - Imperial12"
External Width - Imperial8.86"
External Depth - Imperial4.96"
Product RangeXP4000 AS
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
305mm
External Depth - Metric
126mm
IP Rating
IK08, IP56
NEMA Rating
-
External Width - Imperial
8.86"
Product Range
XP4000 AS
Enclosure Material
Plastic
External Width - Metric
225mm
IP Rating
IK08, IP56
Body Color
Grey
External Height - Imperial
12"
External Depth - Imperial
4.96"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
