Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoALU7.M3PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK5926
Product RangeALU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.800 |
| 5+ | $81.440 |
| 10+ | $79.810 |
| 25+ | $78.180 |
| 50+ | $76.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$84.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoALU7.M3PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK5926
Product RangeALU Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter11.1mm
Cable Clamp / Clip MaterialAluminium Alloy
Cable Clamp / Clip ColourNatural
External Length-
External Width12.7mm
Height-
Product RangeALU Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminium Alloy
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
11.1mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
ALU Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
