Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC5098
Product RangeHelagrip HGBC1-3 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $7.190 |
| 25+ | $6.650 |
| 50+ | $6.190 |
| 100+ | $5.820 |
| 250+ | $5.480 |
| 500+ | $5.170 |
| 1000+ | $4.910 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC5098
Product RangeHelagrip HGBC1-3 Series
Technical Datasheet
Marker TypePre Printed
Legend0
Legend ColourWhite
Marker ColourBlack
Marker Dimensions3.5mm
Cable Diameter Max3mm
Cable Diameter Min1mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeHelagrip HGBC1-3 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed
Legend Colour
White
Marker Dimensions
3.5mm
Cable Diameter Min
1mm
Product Range
Helagrip HGBC1-3 Series
Legend
0
Marker Colour
Black
Cable Diameter Max
3mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
