Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1148
Product RangeHV Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.680 |
| 5+ | $43.430 |
| 10+ | $41.130 |
| 25+ | $40.310 |
| 50+ | $39.480 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$44.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1148
Product RangeHV Series
Grommet TypeOpen
Cable Diameter Min4mm
Cable Diameter Max5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia6.4mm
Panel Thickness Max2.5mm
Grommet ColourBlack
Product RangeHV Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
5mm
Mounting Hole Dia
6.4mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
4mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2.5mm
Product Range
HV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
