Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No631-08199Copy
Newark Part No.79AK1144
Product RangeHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.940 |
| 5+ | $150.990 |
| 10+ | $143.840 |
| 25+ | $137.480 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$158.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No631-08199Copy
Newark Part No.79AK1144
Product RangeHV Series
Grommet TypeOpen
Cable Diameter Min2mm
Cable Diameter Max4mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia6mm
Panel Thickness Max-
Grommet ColourNatural
Product RangeHV Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4mm
Mounting Hole Dia
6mm
Grommet Colour
Natural
SVHC
To Be Advised
Cable Diameter Min
2mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
HV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
