Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No597-00031 CT2012X2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP9634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.490 |
| 5+ | $70.480 |
| 10+ | $65.160 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$76.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No597-00031 CT2012X2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP9634
Marker TypeSelf Laminating
Legend-
Marker Dimensions88.9mm x 38.1mm
Marker MaterialPVC (Polyvinylchloride)
Legend ColourBlack
Marker ColourYellow
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
88.9mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
-
Marker Material
PVC (Polyvinylchloride)
Marker Colour
Yellow
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
