Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No594-11101
Newark Part No.79AK1128
Product RangeHelatag 1101 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.310 |
| 5+ | $255.930 |
| 10+ | $243.340 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
$271.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No594-11101
Newark Part No.79AK1128
Product RangeHelatag 1101 Series
Marker TypeLaser Print
LegendBlank (No Legend)
Marker Dimensions15.2mm x 6.4mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeHelatag 1101 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Laser Print
Marker Dimensions
15.2mm x 6.4mm
Legend Colour
Black
Product Range
Helatag 1101 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
