Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No594-01102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1126
Product RangeHelatag 1102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.120 |
| 5+ | $217.680 |
| 10+ | $213.240 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
$222.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No594-01102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1126
Product RangeHelatag 1102 Series
Marker TypeLaser Print
LegendBlank (No Legend)
Marker Dimensions15.2mm x 6.4mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourYellow
Product RangeHelatag 1102 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Laser Print
Marker Dimensions
15.2mm x 6.4mm
Legend Colour
Black
Product Range
Helatag 1102 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
Yellow
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
