Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02699 WIC2-9-PA66-WHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN4841
Product RangeWIC2 Series
Your Part Number
700 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 25+ | $0.115 |
| 50+ | $0.102 |
| 100+ | $0.092 |
| 500+ | $0.082 |
| 1000+ | $0.076 |
| 5000+ | $0.071 |
| 10000+ | $0.065 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02699 WIC2-9-PA66-WHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN4841
Product RangeWIC2 Series
Marker TypeSnap On Pre Printed
Legend9
Legend ColourBlack
Marker ColourWhite
Marker Dimensions5.6mm x 3mm
Cable Diameter Max3.8mm
Cable Diameter Min2.8mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
5.6mm x 3mm
Cable Diameter Min
2.8mm
Product Range
WIC2 Series
Legend
9
Marker Colour
White
Cable Diameter Max
3.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
