Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02666
Newark Part No.25AM9417
Product RangeWIC2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.171 |
| 10+ | $0.138 |
| 100+ | $0.112 |
| 500+ | $0.094 |
| 1000+ | $0.082 |
| 2500+ | $0.073 |
| 10000+ | $0.066 |
| 25000+ | $0.060 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02666
Newark Part No.25AM9417
Product RangeWIC2 Series
Marker TypeSnap On Pre Printed
Legend6
Legend ColourWhite
Marker ColourBlue
Marker Dimensions5.6mm x 3mm
Cable Diameter Max3.8mm
Cable Diameter Min2.8mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
White
Marker Dimensions
5.6mm x 3mm
Cable Diameter Min
2.8mm
Product Range
WIC2 Series
Legend
6
Marker Colour
Blue
Cable Diameter Max
3.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate