Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01699 WIC1-9-PA66-WHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN4838
Product RangeWIC1 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.082 |
| 500+ | $0.078 |
| 1000+ | $0.073 |
| 2500+ | $0.068 |
| 5000+ | $0.064 |
| 10000+ | $0.060 |
Price for:Each
Minimum: 100
Multiple: 100
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01699 WIC1-9-PA66-WHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN4838
Product RangeWIC1 Series
Marker TypeSnap On Pre Printed
Legend9
Legend ColourBlack
Marker ColourWhite
Marker Dimensions5mm x 3mm
Cable Diameter Max2.8mm
Cable Diameter Min2mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
5mm x 3mm
Cable Diameter Min
2mm
Product Range
WIC1 Series
Legend
9
Marker Colour
White
Cable Diameter Max
2.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
