Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-80587Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6155
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $299.030 |
| 5+ | $282.490 |
| 10+ | $274.940 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$299.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-80587Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6155
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourRed
Marker Dimensions74mm x 12mm
Cable Diameter Max8mm
Cable Diameter Min2.8mm
Marker MaterialPUR (Polyurethane)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
74mm x 12mm
Cable Diameter Min
2.8mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Red
Cable Diameter Max
8mm
Marker Material
PUR (Polyurethane)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
