Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-25010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6378
Product RangeTIPTAG PU Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.230 |
| 5+ | $135.640 |
| 10+ | $132.930 |
| 25+ | $130.210 |
Price for:Reel of 125
Minimum: 1
Multiple: 1
$141.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-25010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6378
Product RangeTIPTAG PU Series
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourYellow
Marker Dimensions100mm x 15mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPUR (Polyurethane)
Product RangeTIPTAG PU Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
100mm x 15mm
Cable Diameter Min
-
Product Range
TIPTAG PU Series
Legend
Blank (No Legend)
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PUR (Polyurethane)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
