Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 556-00457 TT431SB-PL-GYCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 91AM9772 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,648.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,648.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 556-00457 TT431SB-PL-GYCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 91AM9772 |
| Printer Technology | Thermal Transfer |
| Printer Type | Desktop |
| Supply Voltage VAC | 240V |
| Languages | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Printer Technology | Thermal Transfer |
|---|---|
| Supply Voltage VAC | 240V |
| Product Range | - |
| Printer Type | Desktop |
|---|---|
| Languages | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
