Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No553-42450 TULT24-8YE-PO-X-YECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AM6976
Product RangeTULT Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $706.520 |
| 2+ | $692.390 |
| 5+ | $678.260 |
Price for:Each
Minimum: 1
Multiple: 1
$706.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-42450 TULT24-8YE-PO-X-YECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AM6976
Product RangeTULT Series
Shrink Ratio3:1
I.D. Supplied - Imperial0.945"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourYellow
Length - Imperial85.3ft
Length - Metric26m
I.D. Recovered Max - Imperial0.315"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTULT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
24mm
Length - Imperial
85.3ft
I.D. Recovered Max - Imperial
0.315"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.945"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
26m
I.D. Recovered Max - Metric
8mm
Product Range
TULT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
