Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No553-41850Copy
Newark Part No.02AC0050
Product RangeTULT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $350.960 |
Price for:Each
Minimum: 1
Multiple: 1
$350.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-41850Copy
Newark Part No.02AC0050
Product RangeTULT Series
Shrink Ratio3:1
I.D. Supplied - Imperial0.709"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourYellow
Length - Imperial85.3ft
Length - Metric26m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTULT Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
18mm
Length - Imperial
85.3ft
I.D. Recovered Max - Imperial
0.236"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (20-Jun-2016)
I.D. Supplied - Imperial
0.709"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
26m
I.D. Recovered Max - Metric
6mm
Product Range
TULT Series
Technical Docs (1)
Alternatives for 553-41850
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
