Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No525-19703Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK3505
Product RangeHelafix HC Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.280 |
| 5+ | $40.120 |
| 10+ | $38.000 |
| 25+ | $37.240 |
| 50+ | $36.480 |
| 100+ | $35.720 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$41.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No525-19703Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK3505
Product RangeHelafix HC Series
Marker TypeCarrier
LegendBlank (No Legend)
Legend Colour-
Marker ColourTransparent
Marker Dimensions70mm x 19mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPE (Polyethylene) UV Resistant
Product RangeHelafix HC Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
70mm x 19mm
Cable Diameter Min
-
Product Range
Helafix HC Series
Legend
Blank (No Legend)
Marker Colour
Transparent
Cable Diameter Max
-
Marker Material
PE (Polyethylene) UV Resistant
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
