Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No4D15.AB6E
Newark Part No.97AK6444
Product RangeD-Clip Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.110 |
| 5+ | $196.490 |
| 10+ | $186.980 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$208.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No4D15.AB6E
Newark Part No.97AK6444
Product RangeD-Clip Series
Cable Clamp / Clip TypeScrew Mount Cable Clip
Internal Diameter15mm
Cable Clamp / Clip MaterialPOM (Polyoxymethylene)
Cable Clamp / Clip ColourBlack
External Length25mm
External Width15mm
Height-
Product RangeD-Clip Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clip
Cable Clamp / Clip Material
POM (Polyoxymethylene)
External Length
25mm
Height
-
SVHC
To Be Advised
Internal Diameter
15mm
Cable Clamp / Clip Colour
Black
External Width
15mm
Product Range
D-Clip Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate