Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No410-09001Copy
Newark Part No.02AC1908
Product RangeHelashrink 100 Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 15+ | $8.980 |
| 50+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No410-09001Copy
Newark Part No.02AC1908
Product RangeHelashrink 100 Series
Boot ConfigurationStraight
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.06"
Total Length - Metric27mm
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 100 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
12mm
Total Length - Imperial
1.06"
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 100 Series
I.D. Supplied - Imperial
0.47"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
27mm
I.D. Recovered Max - Metric
5.6mm
Shrink Ratio
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
