Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No402-06037Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM2023
Product RangeHelashrink 200 Series
Your Part Number
81 In Stock
88 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.600 |
| 5+ | $18.190 |
| 10+ | $17.260 |
| 25+ | $16.170 |
| 50+ | $15.220 |
| 100+ | $13.630 |
| 250+ | $13.120 |
Price for:Each
Minimum: 1
Multiple: 1
$19.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No402-06037Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM2023
Product RangeHelashrink 200 Series
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.51"
I.D. Supplied - Metric13mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.61"
Total Length - Metric41mm
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
13mm
Total Length - Imperial
1.61"
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 200 Series
I.D. Supplied - Imperial
0.51"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
41mm
I.D. Recovered Max - Metric
6mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
