Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00619Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM1433
Product RangeTFE2 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.510 |
| 5+ | $22.910 |
| 10+ | $21.840 |
| 25+ | $20.880 |
| 50+ | $19.720 |
| 100+ | $18.700 |
Price for:Each
Minimum: 1
Multiple: 1
$24.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00619Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM1433
Product RangeTFE2 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.24"
I.D. Supplied - Metric6.1mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.14"
I.D. Recovered Max - Metric3.58mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTFE2 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.1mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.14"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.24"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.58mm
Product Range
TFE2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
