Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No317-00074Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK8778
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $31.360 |
| 5+ | $29.430 |
| 10+ | $28.140 |
| 25+ | $26.980 |
| 50+ | $25.590 |
| 100+ | $24.350 |
Price for:Each
Minimum: 1
Multiple: 1
$31.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No317-00074Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK8778
Shrink Ratio4:1
I.D. Supplied - Imperial0.94"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
24mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.236"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.94"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
6mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
