Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $64.980 | $17.230 |
| 50+ | $62.810 | $17.230 |
| 125+ | $60.650 | $17.230 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$17.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-65236Copy
Newark Part No.75Y5292
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial4"
I.D. Supplied - Metric102mm
Shrink Tubing / Boot ColourGreen
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial2"
I.D. Recovered Max - Metric50.8mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Product Overview
309-65236 is a heat sink tubing. It is suitable for a wide range of applications like electrical insulations, mechanical protection and cable bundling.
- High shrink ratio (2:1), 2pice park contact
- Few sizes cover a wide range of diameters allowing reduced inventory
- Thin wall, flexible polyolefin tubing
- Fast shrinking and low shrink temperature
- Flame-retardant, UL224 VW1 listed, UL 224 behavior at low temperature test method
- Green (GN) color, polyolefin, cross-linked (PO-X) material
- 1.22m length, 2inch maximum recover diameter, 4inch nominal diameter
- 4inch minimum supplied diameter
- Operating temperature range from -55°C to +135°C
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
102mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
2"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
4"
Shrink Tubing / Boot Colour
Green
Length - Metric
1.22m
I.D. Recovered Max - Metric
50.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
