Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No190-00022Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK9700
Product RangeSNP Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.380 |
| 5+ | $22.150 |
| 10+ | $21.040 |
| 25+ | $20.060 |
| 50+ | $19.080 |
| 100+ | $18.210 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No190-00022Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK9700
Product RangeSNP Series
Cable Clamp / Clip TypeSnapper Hose
Internal Diameter6.5mm
Cable Clamp / Clip MaterialPOM (Polyoxymethylene)
Cable Clamp / Clip ColourWhite
External Length-
External Width11.73mm
Height3.8mm
Product RangeSNP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose
Cable Clamp / Clip Material
POM (Polyoxymethylene)
External Length
-
Height
3.8mm
SVHC
To Be Advised
Internal Diameter
6.5mm
Cable Clamp / Clip Colour
White
External Width
11.73mm
Product Range
SNP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
