Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10168Copy
Newark Part No.35M0393
Product RangeHelaDuct HTWD-PN Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10168Copy
Newark Part No.35M0393
Product RangeHelaDuct HTWD-PN Series
Technical Datasheet
External Height - Metric60mm
External Width - Metric80mm
Length - Metric2m
External Height - Imperial2.36"
External Width - Imperial3.15"
Length - Imperial6.56ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeHelaDuct HTWD-PN Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
60mm
Length - Metric
2m
External Width - Imperial
3.15"
Raceway / Duct Color
Grey
Product Range
HelaDuct HTWD-PN Series
External Width - Metric
80mm
External Height - Imperial
2.36"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
