Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04467Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27AM0761
Product RangeMAGRA Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.360 |
| 5+ | $62.850 |
| 10+ | $59.660 |
| 25+ | $57.110 |
| 50+ | $54.560 |
Price for:Each
Minimum: 1
Multiple: 1
$66.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04467Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27AM0761
Product RangeMAGRA Series
Cable Clamp / Clip TypeMagnet with Adhesive Backed Cable Clip
Internal Diameter9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Cable Clamp / Clip ColourBlack
External Length19mm
External Width19mm
Height12.5mm
Product RangeMAGRA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Magnet with Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
External Length
19mm
Height
12.5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
9mm
Cable Clamp / Clip Colour
Black
External Width
19mm
Product Range
MAGRA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
