Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04466
Newark Part No.27AM0760
Product RangeMAGRA Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.720 |
| 5+ | $64.150 |
| 10+ | $60.910 |
| 25+ | $58.320 |
| 50+ | $55.730 |
Price for:Each
Minimum: 1
Multiple: 1
$67.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04466
Newark Part No.27AM0760
Product RangeMAGRA Series
Cable Clamp / Clip TypeMagnet with Adhesive Backed Cable Clip
Internal Diameter3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Cable Clamp / Clip ColourBlack
External Length13mm
External Width13mm
Height5mm
Product RangeMAGRA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Magnet with Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
External Length
13mm
Height
5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
3mm
Cable Clamp / Clip Colour
Black
External Width
13mm
Product Range
MAGRA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate