Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04462Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27AM0756
Product RangeMAGMB Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.170 |
| 5+ | $55.500 |
| 10+ | $52.290 |
| 25+ | $50.820 |
| 50+ | $48.140 |
Price for:Each
Minimum: 1
Multiple: 1
$59.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04462Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27AM0756
Product RangeMAGMB Series
Mount Fixing TypeMagnet
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Length19mm
Width19mm
Height4.3mm
Product RangeMAGMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Magnet
Mount Colour
Black
Length
19mm
Height
4.3mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Width
19mm
Product Range
MAGMB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
