Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04455Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47AM2387
Product RangeEdgeClip Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.500 |
| 5+ | $35.840 |
| 10+ | $33.860 |
| 25+ | $32.100 |
| 50+ | $31.460 |
| 100+ | $30.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$37.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04455Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47AM2387
Product RangeEdgeClip Series
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter5.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length23.1mm
External Width22.8mm
Height13.2mm
Product RangeEdgeClip Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
23.1mm
Height
13.2mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
5.8mm
Cable Clamp / Clip Colour
Black
External Width
22.8mm
Product Range
EdgeClip Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
